
RB-SHELF | |
|---|---|
DigiKey Part Number | 164-RB-SHELF-ND |
Manufacturer | |
Manufacturer Product Number | RB-SHELF |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 19.300" L x 16.000" W x 3.480" H (490.22mm x 406.40mm x 88.39mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 19.300" L x 16.000" W x 3.480" H (490.22mm x 406.40mm x 88.39mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,59000 € | 44,59 € |
| Unit Price without VAT: | 44,59000 € |
|---|---|
| Unit Price with VAT: | 53,06210 € |


