
PJU664TWF | |
|---|---|
DigiKey Part Number | PJU664TWF-ND |
Manufacturer | |
Manufacturer Product Number | PJU664TWF |
Description | BOX FIBERGLASS 6.72"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 6.720" L x 6.500" W (170.69mm x 165.10mm) X 5.010" (127.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU664TWF Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Mounting Flange, PCB Supports, Twist Latch, Window |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.720" L x 6.500" W (170.69mm x 165.10mm) | Weight 4 lbs (1.8 kg) |
Height 5.010" (127.25mm) | Base Product Number |
Area (L x W) 43.7in² (282cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,73000 € | 198,73 € |
| Unit Price without VAT: | 198,73000 € |
|---|---|
| Unit Price with VAT: | 236,48870 € |




