
14R0505 | |
|---|---|
DigiKey Part Number | HM3306-ND |
Manufacturer | |
Manufacturer Product Number | 14R0505 |
Description | PANEL INNER STL 4.88X4.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.880" L x 4.880" W (123.95mm x 123.95mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 14R0505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 4.880" L x 4.880" W (123.95mm x 123.95mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 5 | 6,48200 € | 32,41 € |
| 10 | 6,05800 € | 60,58 € |
| 25 | 5,54000 € | 138,50 € |
| 50 | 5,17840 € | 258,92 € |
| 100 | 4,84000 € | 484,00 € |
| 250 | 4,42648 € | 1.106,62 € |
| 500 | 4,42646 € | 2.213,23 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |





















