Box Metal, Stainless Steel Natural Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4PHSSELP

DigiKey Part Number
1414N4PHSSELP-ND
Manufacturer
Manufacturer Product Number
1414N4PHSSELP
Description
BOX S STL NATURAL 6"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
36.0in² (232cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1228,95000 €228,95 €
Manufacturers Standard Package
Unit Price without VAT:228,95000 €
Unit Price with VAT:272,45050 €