
14A0505 | |
|---|---|
DigiKey Part Number | HM3295-ND |
Manufacturer | |
Manufacturer Product Number | 14A0505 |
Description | PANEL INNER ALUMINUM 4.88X4.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 4.880" L x 4.880" W x 0.080" H (123.95mm x 123.95mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A0505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 4.880" L x 4.880" W x 0.080" H (123.95mm x 123.95mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| 5 | 7,41600 € | 37,08 € |
| 10 | 6,93100 € | 69,31 € |
| 25 | 6,33960 € | 158,49 € |
| 50 | 5,92540 € | 296,27 € |
| 100 | 5,53830 € | 553,83 € |
| 250 | 5,14980 € | 1.287,45 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |












