
PJU181610LF | |
|---|---|
DigiKey Part Number | PJU181610LF-ND |
Manufacturer | |
Manufacturer Product Number | PJU181610LF |
Description | BOX FIBERGLASS 18.75"L X 16.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 18.750" L x 16.970" W (476.25mm x 431.04mm) X 11.010" (279.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU181610LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.750" L x 16.970" W (476.25mm x 431.04mm) | |
Height | 11.010" (279.65mm) | |
Area (L x W) | 318in² (2052cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, PCB Supports, Snap Latch | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,35000 € | 318,35 € |
| 5 | 294,53200 € | 1.472,66 € |
| Unit Price without VAT: | 318,35000 € |
|---|---|
| Unit Price with VAT: | 378,83650 € |






