
A1868 | |
|---|---|
DigiKey Part Number | A1868-ND |
Manufacturer | |
Manufacturer Product Number | A1868 |
Description | ALUMINUM INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 16.880" L x 14.880" W x 0.080" H (428.75mm x 377.95mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | A1868 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PJ Series | |
Size / Dimension | 16.880" L x 14.880" W x 0.080" H (428.75mm x 377.95mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,62000 € | 47,62 € |
| Unit Price without VAT: | 47,62000 € |
|---|---|
| Unit Price with VAT: | 56,66780 € |




