
PJ18168LW | |
|---|---|
DigiKey Part Number | PJ18168LW-ND |
Manufacturer | |
Manufacturer Product Number | PJ18168LW |
Description | BOX FIBERGLASS GRAY 20"L X 18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 20.000" L x 18.000" W (508.00mm x 457.20mm) X 8.470" (215.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ18168LW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 18.000" W (508.00mm x 457.20mm) | |
Height | 8.470" (215.14mm) | |
Area (L x W) | 360in² (2323cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Snap Latch, Stainless Steel Hinges, Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,04000 € | 369,04 € |
| Unit Price without VAT: | 369,04000 € |
|---|---|
| Unit Price with VAT: | 439,15760 € |






