
PJSPU1816 | |
|---|---|
DigiKey Part Number | PJSPU1816-ND |
Manufacturer | |
Manufacturer Product Number | PJSPU1816 |
Description | PANEL SWING PJU 17.90X15.99" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 17.900" L x 15.990" W (454.66mm x 406.15mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | PJSPU1816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | PJU Series | |
Size / Dimension | 17.900" L x 15.990" W (454.66mm x 406.15mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,64000 € | 135,64 € |
| Unit Price without VAT: | 135,64000 € |
|---|---|
| Unit Price with VAT: | 161,41160 € |


