
PJSPU2016 | |
|---|---|
DigiKey Part Number | PJSPU2016-ND |
Manufacturer | |
Manufacturer Product Number | PJSPU2016 |
Description | PANEL SWING PJU 19.65X15.55" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 19.650" L x 15.550" W (499.11mm x 394.97mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | PJSPU2016 Models |
Category | Features Hinged |
Manufacturer Hammond Manufacturing | For Use With/Related Products PJU Series |
Series | Size / Dimension 19.650" L x 15.550" W (499.11mm x 394.97mm) |
Packaging Box | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,32000 € | 190,32 € |
| Unit Price without VAT: | 190,32000 € |
|---|---|
| Unit Price with VAT: | 226,48080 € |


