PJU664L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU201610HW

DigiKey Part Number
PJU201610HW-ND
Manufacturer
Manufacturer Product Number
PJU201610HW
Description
BOX FIBERGLASS 20.5"L X 16.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 20.500" L x 16.720" W (520.70mm x 424.69mm) X 11.010" (279.65mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU201610HW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
20.500" L x 16.720" W (520.70mm x 424.69mm)
Height
11.010" (279.65mm)
Area (L x W)
343in² (2213cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Mounting Flange, PCB Supports, Window
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
17 lbs (7.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1557,73000 €557,73 €
Manufacturers Standard Package
Unit Price without VAT:557,73000 €
Unit Price with VAT:663,69870 €