
PJU201610LW | |
|---|---|
DigiKey Part Number | PJU201610LW-ND |
Manufacturer | |
Manufacturer Product Number | PJU201610LW |
Description | BOX FIBERGLASS 20.5"L X 16.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 20.500" L x 16.720" W (520.70mm x 424.69mm) X 11.010" (279.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU201610LW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.500" L x 16.720" W (520.70mm x 424.69mm) | |
Height | 11.010" (279.65mm) | |
Area (L x W) | 343in² (2213cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, PCB Supports, Snap Latch, Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,07000 € | 609,07 € |
| Unit Price without VAT: | 609,07000 € |
|---|---|
| Unit Price with VAT: | 724,79330 € |






