
PJ664P4 | |
|---|---|
DigiKey Part Number | PJ664P4-ND |
Manufacturer | |
Manufacturer Product Number | PJ664P4 |
Description | BOX FIBERGLASS 7.69"L X 7.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 7.690" L x 7.690" W (195.33mm x 195.33mm) X 4.520" (114.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ664P4 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Mounting Flange, Pushbutton Holes - 4 |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.690" L x 7.690" W (195.33mm x 195.33mm) | Weight 4 lbs (1.8 kg) |
Height 4.520" (114.81mm) | Base Product Number |
Area (L x W) 59.1in² (381cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,34000 € | 102,34 € |
| Unit Price without VAT: | 102,34000 € |
|---|---|
| Unit Price with VAT: | 121,78460 € |




