
PJ12106R | |
|---|---|
DigiKey Part Number | PJ12106R-ND |
Manufacturer | |
Manufacturer Product Number | PJ12106R |
Description | BOX FIBERGLASS 13.77"L X 11.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 13.770" L x 11.900" W (349.76mm x 302.26mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ12106R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.770" L x 11.900" W (349.76mm x 302.26mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 164in² (1058cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,24000 € | 139,24 € |
| 5 | 119,02000 € | 595,10 € |
| 10 | 116,34000 € | 1.163,40 € |
| Unit Price without VAT: | 139,24000 € |
|---|---|
| Unit Price with VAT: | 165,69560 € |









