
PJSP1210 | |
|---|---|
DigiKey Part Number | PJSP1210-ND |
Manufacturer | |
Manufacturer Product Number | PJSP1210 |
Description | PANEL SWING 11.5X9.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 11.500" L x 9.500" W (292.10mm x 241.30mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | PJSP1210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | PJ Series | |
Size / Dimension | 11.500" L x 9.500" W (292.10mm x 241.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,35000 € | 99,35 € |
| Unit Price without VAT: | 99,35000 € |
|---|---|
| Unit Price with VAT: | 118,22650 € |


