
N1JP1212PP | |
|---|---|
DigiKey Part Number | N1JP1212PP-ND |
Manufacturer | |
Manufacturer Product Number | N1JP1212PP |
Description | INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.250" L x 10.250" W (260.35mm x 260.35mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | N1JP1212PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | N1J Series | |
Size / Dimension | 10.250" L x 10.250" W (260.35mm x 260.35mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 5 | 13,96400 € | 69,82 € |
| 10 | 13,05200 € | 130,52 € |
| 25 | 11,93720 € | 298,43 € |
| 50 | 11,15720 € | 557,86 € |
| 100 | 10,48320 € | 1.048,32 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |









