
A12N12PP | |
|---|---|
DigiKey Part Number | 1441-1065-ND |
Manufacturer | |
Manufacturer Product Number | A12N12PP |
Description | PANEL N1 10.25X10.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 10.250" L x 10.250" W (260.35mm x 260.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12N12PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | Perforated | |
For Use With/Related Products | - | |
Size / Dimension | 10.250" L x 10.250" W (260.35mm x 260.35mm) | |
Color | - | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,32000 € | 25,32 € |
| 5 | 21,65000 € | 108,25 € |
| 10 | 20,23600 € | 202,36 € |
| 25 | 18,59560 € | 464,89 € |
| Unit Price without VAT: | 25,32000 € |
|---|---|
| Unit Price with VAT: | 30,13080 € |



