


NBX-32914-PL | |
|---|---|
DigiKey Part Number | 377-2826-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32914-PL |
Description | PANEL PLASTIC 6.89X6.89X.16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 6.890" L x 6.890" W x 0.160" H (175.01mm x 175.01mm x 4.06mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 6.890" L x 6.890" W x 0.160" H (175.01mm x 175.01mm x 4.06mm) | |
Color | Natural | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 5,39800 € | 53,98 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |






