Eclipse Junior Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ12126SS

DigiKey Part Number
HM5372-ND
Manufacturer
Manufacturer Product Number
EJ12126SS
Description
BOX S STL NATURAL 12"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 12.000" L x 12.000" W (304.80mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ12126SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
12.000" L x 12.000" W (304.80mm x 304.80mm)
Height
6.000" (152.40mm)
Area (L x W)
144in² (929cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
15 lbs (6.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1405,68000 €405,68 €
5386,71200 €1.933,56 €
Manufacturers Standard Package
Unit Price without VAT:405,68000 €
Unit Price with VAT:482,75920 €