



734-144/108-000 | |
|---|---|
DigiKey Part Number | 2946-734-144/108-000-ND |
Manufacturer | |
Manufacturer Product Number | 734-144/108-000 |
Description | TERM BLOCK HDR 14POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 734-144/108-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 14 | |
Positions Per Level | 14 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,95500 € | 69,55 € |
| 100 | 5,91130 € | 591,13 € |
| 500 | 5,27708 € | 2.638,54 € |
| 1.000 | 5,02547 € | 5.025,47 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |











