513 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

513-0900

DigiKey Part Number
HM2161-ND
Manufacturer
Manufacturer Product Number
513-0900
Description
BOX STEEL GRAY 8.66"L X 4.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray End Panel(s) 8.660" L x 4.940" W (219.96mm x 125.48mm) X 3.730" (94.74mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.660" L x 4.940" W (219.96mm x 125.48mm)
Height
3.730" (94.74mm)
Area (L x W)
42.8in² (276cm²)
Design
End Panel(s)
Material
Color
Gray
Thickness
18 Gauge
Features
Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,17000 €30,17 €
525,79000 €128,95 €
1024,10500 €241,05 €
2522,04520 €551,13 €
5020,88000 €1.044,00 €
Manufacturers Standard Package
Unit Price without VAT:30,17000 €
Unit Price with VAT:35,90230 €