512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
512 Series
512-0900
512-0900

512-0900

DigiKey Part Number
HM2160-ND
Manufacturer
Manufacturer Product Number
512-0900
Description
BOX STEEL GRAY 5.32"L X 3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray End Panel(s) 5.320" L x 3.000" W (135.13mm x 76.20mm) X 2.160" (54.86mm)
Datasheet
 Datasheet
EDA/CAD Models
512-0900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.320" L x 3.000" W (135.13mm x 76.20mm)
Height
2.160" (54.86mm)
Area (L x W)
16.0in² (103cm²)
Design
End Panel(s)
Material
Color
Gray
Thickness
18 Gauge
Features
Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,25000 €22,25 €
519,02200 €95,11 €
1017,77900 €177,79 €
2516,26040 €406,51 €
5015,19800 €759,90 €
10014,83400 €1.483,40 €
Manufacturers Standard Package
Unit Price without VAT:22,25000 €
Unit Price with VAT:26,47750 €