
1441-9BK3 | |
|---|---|
DigiKey Part Number | HM2760-ND |
Manufacturer | |
Manufacturer Product Number | 1441-9BK3 |
Description | CHASSIS STEEL BLACK 8"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 8.000" L x 4.000" W (203.20mm x 101.60mm) X 1.040" (26.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-9BK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 8.000" L x 4.000" W (203.20mm x 101.60mm) | |
Height | 1.040" (26.42mm) | |
Area (L x W) | 32.0in² (206cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.634 lb (287.58 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,53000 € | 16,53 € |
| 5 | 14,13000 € | 70,65 € |
| 10 | 13,20800 € | 132,08 € |
| 25 | 12,07920 € | 301,98 € |
| 50 | 11,29020 € | 564,51 € |
| 100 | 10,62350 € | 1.062,35 € |
| Unit Price without VAT: | 16,53000 € |
|---|---|
| Unit Price with VAT: | 19,67070 € |
























