
1598PLBBBK | |
|---|---|
DigiKey Part Number | HM4081-ND |
Manufacturer | |
Manufacturer Product Number | 1598PLBBBK |
Description | PANEL END USE WITH 1598BB SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Panel, End 5.039" L x 1.772" W x 0.065" H (127.99mm x 45.01mm x 1.65mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1598BB Series | |
Size / Dimension | 5.039" L x 1.772" W x 0.065" H (127.99mm x 45.01mm x 1.65mm) | |
Color | Black | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 5 | 1,86200 € | 9,31 € |
| 10 | 1,74000 € | 17,40 € |
| 25 | 1,59120 € | 39,78 € |
| 50 | 1,48740 € | 74,37 € |
| 100 | 1,39030 € | 139,03 € |
| 250 | 1,27156 € | 317,89 € |
| 500 | 1,18850 € | 594,25 € |
| 1.000 | 1,11085 € | 1.110,85 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |






