



1598BBGY | |
|---|---|
DigiKey Part Number | HM369-ND |
Manufacturer | |
Manufacturer Product Number | 1598BBGY |
Description | BOX PLASTIC GRAY 7.05"L X 6.08"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 7.047" L x 6.083" W (178.99mm x 154.51mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598BBGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.047" L x 6.083" W (178.99mm x 154.51mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 42.9in² (277cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.594 lb (269.43 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 5 | 12,52000 € | 62,60 € |
| 10 | 11,70300 € | 117,03 € |
| 25 | 10,70280 € | 267,57 € |
| 50 | 10,00380 € | 500,19 € |
| 100 | 9,35030 € | 935,03 € |
| 250 | 9,27400 € | 2.318,50 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |






