



1598BBSGYPBK | |
|---|---|
DigiKey Part Number | HM4073-ND |
Manufacturer | |
Manufacturer Product Number | 1598BBSGYPBK |
Description | BOX PLAS BLK/GRY 7.05"L X 6.08"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black, Gray Split Sides and End Panel(s) 7.047" L x 6.083" W (178.99mm x 154.51mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598BBSGYPBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.047" L x 6.083" W (178.99mm x 154.51mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 42.9in² (277cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black, Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 € | 11,97 € |
| 5 | 10,23400 € | 51,17 € |
| 10 | 9,56700 € | 95,67 € |
| 25 | 8,74960 € | 218,74 € |
| 50 | 8,17800 € | 408,90 € |
| 100 | 7,64370 € | 764,37 € |
| 250 | 7,39540 € | 1.848,85 € |
| Unit Price without VAT: | 11,97000 € |
|---|---|
| Unit Price with VAT: | 14,24430 € |














