1594BSGY is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bud Industries
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1594BSGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1594BSGY

DigiKey Part Number
HM222-ND
Manufacturer
Manufacturer Product Number
1594BSGY
Description
BOX PLASTIC GRAY 3.19"L X 2.21"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1594BSGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.189" L x 2.205" W (81.00mm x 56.00mm)
Height
1.578" (40.08mm)
Area (L x W)
7.03in² (45.4cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.144 lb (65.32 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 656
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,00000 €7,00 €
55,98600 €29,93 €
105,59500 €55,95 €
255,11720 €127,93 €
504,78280 €239,14 €
1004,47040 €447,04 €
2504,08848 €1.022,12 €
5004,04860 €2.024,30 €
Manufacturers Standard Package
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,33000 €
Alternate Color
BOX PLASTIC BLK 3.19"L X 2.21"W
In-Stock: 27
Unit Price: 7,00000 €