CU-742 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 9
Unit Price: 7,82000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-742

DigiKey Part Number
CU-742-ND
Manufacturer
Manufacturer Product Number
CU-742
Description
BOX PLASTIC BLACK 3"L X 2.5"W
Customer Reference
Detailed Description
Box Plastic, Polystyrene Black Cover Included 3.000" L x 2.500" W (76.20mm x 63.50mm) X 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.000" L x 2.500" W (76.20mm x 63.50mm)
Height
1.000" (25.40mm)
Area (L x W)
7.50in² (48.4cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.125 lb (56.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes