



1554EPL | |
|---|---|
DigiKey Part Number | HM3461-ND |
Manufacturer | |
Manufacturer Product Number | 1554EPL |
Description | PANEL INNER STEEL 3.1X3.1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Panel, Inner 3.087" L x 3.050" W (78.41mm x 77.47mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1554EPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1554, 1555 Series | |
Size / Dimension | 3.087" L x 3.050" W (78.41mm x 77.47mm) | |
Color | Unpainted | |
Material | Polycarbonate (PC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 5 | 6,84600 € | 34,23 € |
| 10 | 6,39800 € | 63,98 € |
| 25 | 5,85200 € | 146,30 € |
| 50 | 5,46960 € | 273,48 € |
| 100 | 5,11240 € | 511,24 € |
| 250 | 4,70716 € | 1.176,79 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |









