1554EGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1554EGY
1554EGY
1554EGY
Hammond 1554/1555 Series Enclosures | Datasheet Preview

1554EGY

DigiKey Part Number
HM920-ND
Manufacturer
Manufacturer Product Number
1554EGY
Description
BOX PC GRAY 3.54"L X 3.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 3.543" L x 3.543" W (89.99mm x 89.99mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554EGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.543" L x 3.543" W (89.99mm x 89.99mm)
Height
2.362" (60.00mm)
Area (L x W)
12.6in² (81cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Factory Stock: 729
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,65000 €12,65 €
510,81800 €54,09 €
1010,11200 €101,12 €
259,24800 €231,20 €
508,64400 €432,20 €
1008,07940 €807,94 €
2507,87044 €1.967,61 €
Manufacturers Standard Package
Unit Price without VAT:12,65000 €
Unit Price with VAT:15,05350 €