1555EGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555EGY
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555EGY

DigiKey Part Number
HM934-ND
Manufacturer
Manufacturer Product Number
1555EGY
Description
BOX PC GRAY 3.54"L X 3.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 3.543" L x 3.543" W (89.99mm x 89.99mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555EGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.543" L x 3.543" W (89.99mm x 89.99mm)
Height
2.362" (60.00mm)
Area (L x W)
12.6in² (81cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 457
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,44000 €12,44 €
510,63400 €53,17 €
109,93900 €99,39 €
259,09000 €227,25 €
508,49600 €424,80 €
1007,94110 €794,11 €
2507,71932 €1.929,83 €
Manufacturers Standard Package
Unit Price without VAT:12,44000 €
Unit Price with VAT:14,80360 €