1550Z117
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1550Z117
1550Z117
1550Z117

1550Z117

DigiKey Part Number
HM194-ND
Manufacturer
Manufacturer Product Number
1550Z117
Description
BOX ALUM 6.32"L X 3.95"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Unpainted Cover Included 6.315" L x 3.953" W (160.40mm x 100.41mm) X 3.197" (81.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1550Z117 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.315" L x 3.953" W (160.40mm x 100.41mm)
Height
3.197" (81.20mm)
Area (L x W)
25.0in² (161cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.157" (4.00mm)
Features
Wall Mount, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,71000 €27,71 €
523,69000 €118,45 €
1022,14200 €221,42 €
2520,24960 €506,24 €
5018,97980 €948,99 €
Manufacturers Standard Package
Unit Price without VAT:27,71000 €
Unit Price with VAT:32,97490 €
Alternate Color
BOX ALUM BLACK 6.32"L X 3.95"W
In-Stock: 35
Unit Price: 37,29000 €