1550Z117BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1550Z117BK
1550Z117BK
1550Z117BK

1550Z117BK

DigiKey Part Number
HM195-ND
Manufacturer
Manufacturer Product Number
1550Z117BK
Description
BOX ALUM BLACK 6.32"L X 3.95"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Black Cover Included 6.315" L x 3.953" W (160.40mm x 100.41mm) X 3.197" (81.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1550Z117BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.315" L x 3.953" W (160.40mm x 100.41mm)
Height
3.197" (81.20mm)
Area (L x W)
25.0in² (161cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.157" (4.00mm)
Features
Wall Mount, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,29000 €37,29 €
531,88000 €159,40 €
1029,79700 €297,97 €
2527,25160 €681,29 €
5026,49400 €1.324,70 €
Manufacturers Standard Package
Unit Price without VAT:37,29000 €
Unit Price with VAT:44,37510 €
Alternate Color
BOX ALUM 6.32"L X 3.95"W
In-Stock: 13
Unit Price: 27,71000 €