
09670250433 | |
|---|---|
DigiKey Part Number | 1195-09670250433-ND |
Manufacturer | |
Manufacturer Product Number | 09670250433 |
Description | D-SUB 25PIN METALLIZED HOOD, TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250433 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Primary Material Metal |
Packaging Bulk | Material Thermoplastic, Metallized |
Part Status Active | Hardware Assembly Hardware, Cable Clamp |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 25 | Color Black |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,83400 € | 78,34 € |
| 25 | 7,34320 € | 183,58 € |
| 50 | 6,99260 € | 349,63 € |
| 100 | 6,65880 € | 665,88 € |
| 300 | 6,16237 € | 1.848,71 € |
| 500 | 5,94440 € | 2.972,20 € |
| 1.000 | 5,66100 € | 5.661,00 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |


