
09670150433 | |
|---|---|
DigiKey Part Number | 1195-09670150433-ND |
Manufacturer | |
Manufacturer Product Number | 09670150433 |
Description | D-SUB 15PIN METALLIZED HOOD, TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,67000 € | 12,67 € |
| 10 | 10,76400 € | 107,64 € |
| 25 | 10,09000 € | 252,25 € |
| 50 | 9,60840 € | 480,42 € |
| 100 | 9,14990 € | 914,99 € |
| 300 | 8,46793 € | 2.540,38 € |
| 500 | 8,16850 € | 4.084,25 € |
| 1.000 | 7,77915 € | 7.779,15 € |
| Unit Price without VAT: | 12,67000 € |
|---|---|
| Unit Price with VAT: | 15,07730 € |







