



1550Z115 | |
|---|---|
DigiKey Part Number | HM206-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z115 |
Description | BOX ALUM 5.84"L X 4.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 5.843" L x 4.268" W (148.41mm x 108.41mm) X 2.969" (75.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.843" L x 4.268" W (148.41mm x 108.41mm) | |
Height | 2.969" (75.41mm) | |
Area (L x W) | 24.9in² (161cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.123" (3.12mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 € | 25,38 € |
| 5 | 21,70000 € | 108,50 € |
| 10 | 20,28100 € | 202,81 € |
| 25 | 18,54880 € | 463,72 € |
| 50 | 17,33680 € | 866,84 € |
| 100 | 17,19840 € | 1.719,84 € |
| Unit Price without VAT: | 25,38000 € |
|---|---|
| Unit Price with VAT: | 30,20220 € |










