



1550Z115BK | |
|---|---|
DigiKey Part Number | HM207-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z115BK |
Description | BOX ALUM BLACK 5.84"L X 4.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 5.843" L x 4.268" W (148.41mm x 108.41mm) X 2.969" (75.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z115BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.843" L x 4.268" W (148.41mm x 108.41mm) | |
Height | 2.969" (75.41mm) | |
Area (L x W) | 24.9in² (161cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.123" (3.12mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,59000 € | 34,59 € |
| 5 | 29,56800 € | 147,84 € |
| 10 | 27,63600 € | 276,36 € |
| 25 | 25,27480 € | 631,87 € |
| 50 | 24,34560 € | 1.217,28 € |
| Unit Price without VAT: | 34,59000 € |
|---|---|
| Unit Price with VAT: | 41,16210 € |












