
734-336/018-000 | |
|---|---|
DigiKey Part Number | 2946-734-336/018-000-ND |
Manufacturer | |
Manufacturer Product Number | 734-336/018-000 |
Description | TERM BLOCK PLUG 6POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 734-336/018-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Panel Mount | |
Current - IEC | 10A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Color | Orange | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Board Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6-7mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |








