


14A0705 | |
|---|---|
DigiKey Part Number | HM3296-ND |
Manufacturer | |
Manufacturer Product Number | 14A0705 |
Description | PANEL INNER ALUMINUM 6.75X4.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 6.750" L x 4.880" W x 0.080" H (171.45mm x 123.95mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A0705 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 6.750" L x 4.880" W x 0.080" H (171.45mm x 123.95mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,81000 € | 9,81 € |
| 5 | 8,39200 € | 41,96 € |
| 10 | 7,84300 € | 78,43 € |
| 25 | 7,17320 € | 179,33 € |
| 50 | 6,70460 € | 335,23 € |
| 100 | 6,26650 € | 626,65 € |
| 250 | 5,91636 € | 1.479,09 € |
| Unit Price without VAT: | 9,81000 € |
|---|---|
| Unit Price with VAT: | 11,67390 € |












