Eclipse Junior Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ863S16

DigiKey Part Number
EJ863S16-ND
Manufacturer
Manufacturer Product Number
EJ863S16
Description
BOX S STL NATURAL 8"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ863S16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
3.000" (76.20mm)
Area (L x W)
48.0in² (310cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1287,41000 €287,41 €
5262,58600 €1.312,93 €
Manufacturers Standard Package
Unit Price without VAT:287,41000 €
Unit Price with VAT:342,01790 €