EJ866
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ866

DigiKey Part Number
HM415-ND
Manufacturer
Manufacturer Product Number
EJ866
Description
BOX STEEL GRAY 8"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ866 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
6.000" (152.40mm)
Area (L x W)
48.0in² (310cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
190,99000 €90,99 €
577,78400 €388,92 €
1072,70200 €727,02 €
2572,15160 €1.803,79 €
Manufacturers Standard Package
Unit Price without VAT:90,99000 €
Unit Price with VAT:108,27810 €