
1457NEP-10 | |
|---|---|
DigiKey Part Number | HM3182-ND |
Manufacturer | |
Manufacturer Product Number | 1457NEP-10 |
Description | EMI/RFI END PANELS 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.252" L x 2.308" W (108.00mm x 58.61mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | EMI Gasket, IP54 | |
For Use With/Related Products | 1457 Series | |
Size / Dimension | 4.252" L x 2.308" W (108.00mm x 58.61mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,03000 € | 117,03 € |
| 5 | 104,13600 € | 520,68 € |
| 10 | 99,52300 € | 995,23 € |
| 25 | 94,15080 € | 2.353,77 € |
| 50 | 90,57040 € | 4.528,52 € |
| Unit Price without VAT: | 117,03000 € |
|---|---|
| Unit Price with VAT: | 139,26570 € |















