1457-EMI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1457-EMI Series
1457N1601EBK
1457N1601EBK

1457N1601EBK

DigiKey Part Number
HM3179-ND
Manufacturer
Manufacturer Product Number
1457N1601EBK
Description
BOX ALUM BLACK 6.81"L X 4.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 6.811" L x 4.252" W (173.00mm x 108.00mm) X 2.308" (58.62mm)
Datasheet
 Datasheet
EDA/CAD Models
1457N1601EBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
6.811" L x 4.252" W (173.00mm x 108.00mm)
Height
2.308" (58.62mm)
Area (L x W)
29.0in² (187cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.060" (1.52mm)
Features
Card Guides, EMI Shielded, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.8 lb (362.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
150,11000 €50,11 €
542,84200 €214,21 €
1040,04200 €400,42 €
2536,92320 €923,08 €
Manufacturers Standard Package
Unit Price without VAT:50,11000 €
Unit Price with VAT:59,63090 €
Alternate Color
BOX ALUM NATURAL 6.81"L X 4.25"W
In-Stock: 2
Unit Price: 50,11000 €