



1457N1201EBK | |
|---|---|
DigiKey Part Number | HM3175-ND |
Manufacturer | |
Manufacturer Product Number | 1457N1201EBK |
Description | BOX ALUM BLACK 5.08"L X 4.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 5.079" L x 4.252" W (129.01mm x 108.00mm) X 2.308" (58.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457N1201EBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.079" L x 4.252" W (129.01mm x 108.00mm) | |
Height | 2.308" (58.62mm) | |
Area (L x W) | 21.5in² (139cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.7 lb (317.51 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,86000 € | 45,86 € |
| 5 | 39,20800 € | 196,04 € |
| 10 | 36,64600 € | 366,46 € |
| 25 | 33,51520 € | 837,88 € |
| 50 | 33,42520 € | 1.671,26 € |
| Unit Price without VAT: | 45,86000 € |
|---|---|
| Unit Price with VAT: | 54,57340 € |














