




1457N1201 | |
|---|---|
DigiKey Part Number | HM1028-ND |
Manufacturer | |
Manufacturer Product Number | 1457N1201 |
Description | BOX ALUM NATURAL 5.08"L X 4.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 5.079" L x 4.252" W (129.01mm x 108.00mm) X 2.308" (58.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457N1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.079" L x 4.252" W (129.01mm x 108.00mm) | |
Height | 2.308" (58.62mm) | |
Area (L x W) | 21.5in² (139cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,63000 € | 37,63 € |
| 5 | 32,17000 € | 160,85 € |
| 10 | 30,06700 € | 300,67 € |
| 25 | 27,49800 € | 687,45 € |
| 50 | 26,76400 € | 1.338,20 € |
| Unit Price without VAT: | 37,63000 € |
|---|---|
| Unit Price with VAT: | 44,77970 € |












