
DT04-4P-RT03 | |
|---|---|
DigiKey Part Number | 1734-DT04-4P-RT03-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-RT03 |
Description | REC, 4P, GRY, 600V, 1.28V, 4A DI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Male Insert Gray 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-RT03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.175" (4.45mm) | |
Number of Rows | 2 | |
Row Spacing | 0.359" (9.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,05000 € | 38,05 € |
| 10 | 32,34600 € | 323,46 € |
| 25 | 30,32200 € | 758,05 € |
| 50 | 28,87580 € | 1.443,79 € |
| 100 | 27,49880 € | 2.749,88 € |
| 250 | 25,77956 € | 6.444,89 € |
| Unit Price without VAT: | 38,05000 € |
|---|---|
| Unit Price with VAT: | 45,27950 € |











