1457N1201BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1457N1201BK
Hammond 1457 Series Aluminum Enclosures | Digi-Key Daily

1457N1201BK

DigiKey Part Number
HM1167-ND
Manufacturer
Manufacturer Product Number
1457N1201BK
Description
BOX ALUM BLACK 5.08"L X 4.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 5.079" L x 4.252" W (129.01mm x 108.00mm) X 2.308" (58.62mm)
Datasheet
 Datasheet
EDA/CAD Models
1457N1201BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.079" L x 4.252" W (129.01mm x 108.00mm)
Height
2.308" (58.62mm)
Area (L x W)
21.5in² (139cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.060" (1.52mm)
Features
Card Guides, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,63000 €37,63 €
532,17000 €160,85 €
1030,06700 €300,67 €
2527,49800 €687,45 €
5026,76400 €1.338,20 €
Manufacturers Standard Package
Unit Price without VAT:37,63000 €
Unit Price with VAT:44,77970 €
Alternate Color
BOX ALUM NATURAL 5.08"L X 4.25"W
In-Stock: 30
Unit Price: 37,63000 €