
1455RALBK-10 | |
|---|---|
DigiKey Part Number | HM3038-ND |
Manufacturer | |
Manufacturer Product Number | 1455RALBK-10 |
Description | END PANEL ALUMINUM BLACK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 6.496" L x 1.186" W x 0.059" H (165.00mm x 30.12mm x 1.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455R Series | |
Size / Dimension | 6.496" L x 1.186" W x 0.059" H (165.00mm x 30.12mm x 1.50mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,30000 € | 33,30 € |
| 5 | 28,46800 € | 142,34 € |
| 10 | 26,60800 € | 266,08 € |
| 25 | 24,33440 € | 608,36 € |
| 50 | 23,33060 € | 1.166,53 € |
| Unit Price without VAT: | 33,30000 € |
|---|---|
| Unit Price with VAT: | 39,62700 € |






















