


1455R2201RD | |
|---|---|
DigiKey Part Number | HM1415-ND |
Manufacturer | |
Manufacturer Product Number | 1455R2201RD |
Description | BOX ALUM RED 8.66"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 8.661" L x 6.496" W (219.99mm x 165.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455R2201RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 6.496" W (219.99mm x 165.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 56.3in² (363cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Red | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,02000 € | 37,02 € |
| 5 | 31,64800 € | 158,24 € |
| 10 | 29,58100 € | 295,81 € |
| 25 | 27,05360 € | 676,34 € |
| 50 | 26,27800 € | 1.313,90 € |
| Unit Price without VAT: | 37,02000 € |
|---|---|
| Unit Price with VAT: | 44,05380 € |






















