231-603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
231-603
231-603
231-603

231-603

DigiKey Part Number
2946-231-603-ND
Manufacturer
Manufacturer Product Number
231-603
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
231-603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.563" (14.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,43000 €6,43 €
104,56500 €45,65 €
254,01760 €100,44 €
503,68220 €184,11 €
1003,40870 €340,87 €
2503,12788 €781,97 €
5002,96614 €1.483,07 €
1.0002,83940 €2.839,40 €
Manufacturers Standard Package
Unit Price without VAT:6,43000 €
Unit Price with VAT:7,65170 €